


SMCJ48A/TR7 | |
---|---|
DigiKey Part Number | 13-SMCJ48A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ48A/TR7CT-ND - Cut Tape (CT) 13-SMCJ48A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A/TR7 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.72400 | $17.24 |
25 | $1.52720 | $38.18 |
100 | $1.31460 | $131.46 |
250 | $1.21228 | $303.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.57882 | $789.41 |
1,000 | $1.41549 | $1,415.49 |
1,500 | $1.33210 | $1,998.15 |
2,500 | $1.23838 | $3,095.95 |
3,500 | $1.18285 | $4,139.97 |
5,000 | $1.12883 | $5,644.15 |
12,500 | $1.01024 | $12,628.00 |
25,000 | $0.93694 | $23,423.50 |
50,000 | $0.92077 | $46,038.50 |