


SMCJ440CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMCJ440CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ440CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ440CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ440CA/TR7 |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.80600 | $18.06 |
25 | $1.60600 | $40.15 |
100 | $1.38190 | $138.19 |
250 | $1.27500 | $318.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.64646 | $823.23 |
1,000 | $1.47708 | $1,477.08 |
1,500 | $1.39073 | $2,086.10 |
2,500 | $1.29359 | $3,233.97 |
3,500 | $1.23604 | $4,326.14 |
5,000 | $1.18007 | $5,900.35 |
12,500 | $1.05718 | $13,214.75 |
25,000 | $0.98123 | $24,530.75 |
50,000 | $0.97147 | $48,573.50 |