


SMCJ400A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMCJ400A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ400A-AT/TR7 |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.63290 | $816.45 |
1,000 | $1.48365 | $1,483.65 |
1,500 | $1.40679 | $2,110.18 |
2,500 | $1.31979 | $3,299.47 |
3,500 | $1.26792 | $4,437.72 |
5,000 | $1.21728 | $6,086.40 |
12,500 | $1.10535 | $13,816.88 |
25,000 | $1.07716 | $26,929.00 |