
P3100SC | |
|---|---|
DigiKey Part Number | 13-P3100SCTR-ND - Tape & Reel (TR) 13-P3100SCCT-ND - Cut Tape (CT) 13-P3100SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SC |
Description | THYRISTOR 275V 400A DO-214AA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 65pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.64300 | $66.43 |
| 100 | $4.37140 | $437.14 |
| 500 | $3.39368 | $1,696.84 |
| 1,000 | $3.07895 | $3,078.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48065 | $7,441.95 |
| 6,000 | $2.29427 | $13,765.62 |
| 9,000 | $2.19933 | $19,793.97 |
| 15,000 | $2.19359 | $32,903.85 |

