


SMCJ30A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ30A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ30A/TR13CT-ND - Cut Tape (CT) 13-SMCJ30A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30A/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.52600 | $15.26 |
| 25 | $1.35120 | $33.78 |
| 100 | $1.15930 | $115.93 |
| 250 | $1.06780 | $266.95 |
| 500 | $1.01246 | $506.23 |
| 1,000 | $0.96703 | $967.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05245 | $3,157.35 |
| 6,000 | $1.03140 | $6,188.40 |
| 9,000 | $0.80500 | $7,245.00 |

