


SMCJ300CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ300CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ300CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ300CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ300CA/TR13 |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.38300 | $33.83 |
100 | $2.17100 | $217.10 |
500 | $1.64646 | $823.23 |
1,000 | $1.47708 | $1,477.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26181 | $3,785.43 |
6,000 | $1.15333 | $6,919.98 |
9,000 | $1.09804 | $9,882.36 |
15,000 | $1.03591 | $15,538.65 |
21,000 | $0.99911 | $20,981.31 |
30,000 | $0.97147 | $29,144.10 |