


SMCJ28CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ28CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ28CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ28CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.72400 | $17.24 |
25 | $1.52720 | $38.18 |
100 | $1.31460 | $131.46 |
250 | $1.21228 | $303.07 |
500 | $1.15052 | $575.26 |
1,000 | $1.09986 | $1,099.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96890 | $2,906.70 |
6,000 | $0.92077 | $5,524.62 |