


SMCJ26A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ26A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ26A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ26A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26A-AT/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.97900 | $39.79 |
| 100 | $2.55850 | $255.85 |
| 500 | $1.94652 | $973.26 |
| 1,000 | $1.74904 | $1,749.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38699 | $4,160.97 |
| 6,000 | $1.26983 | $7,618.98 |
| 9,000 | $1.21012 | $10,891.08 |
| 15,000 | $1.14303 | $17,145.45 |
| 21,000 | $1.10331 | $23,169.51 |
| 30,000 | $1.08996 | $32,698.80 |

