Direct



SMCJ250CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ250CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ250CA-AT/TR7 |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.59662 | $798.31 |
| 1,000 | $1.45035 | $1,450.35 |
| 1,500 | $1.37497 | $2,062.45 |
| 2,500 | $1.28959 | $3,223.97 |
| 3,500 | $1.23872 | $4,335.52 |
| 5,000 | $1.18903 | $5,945.15 |
| 12,500 | $1.07922 | $13,490.25 |
| 25,000 | $1.04804 | $26,201.00 |


