


SMDJ58A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ58A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ58A/TR13CT-ND - Cut Tape (CT) 13-SMDJ58A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ58A/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.78560 | $44.64 |
| 100 | $1.53990 | $153.99 |
| 250 | $1.42168 | $355.42 |
| 500 | $1.35046 | $675.23 |
| 1,000 | $1.29193 | $1,291.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31876 | $3,956.28 |
| 6,000 | $1.20629 | $7,237.74 |
| 9,000 | $1.14897 | $10,340.73 |
| 15,000 | $1.08456 | $16,268.40 |
| 21,000 | $1.04642 | $21,974.82 |
| 30,000 | $1.02497 | $30,749.10 |

