


SMCJ200A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ200A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ200A/TR13CT-ND - Cut Tape (CT) 13-SMCJ200A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ200A/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 4.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.82500 | $18.25 |
| 25 | $1.62120 | $40.53 |
| 100 | $1.39520 | $139.52 |
| 250 | $1.28652 | $321.63 |
| 500 | $1.22122 | $610.61 |
| 1,000 | $1.16737 | $1,167.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30599 | $3,917.97 |
| 6,000 | $1.19279 | $7,156.74 |
| 9,000 | $1.13509 | $10,215.81 |
| 15,000 | $1.07025 | $16,053.75 |
| 21,000 | $1.03185 | $21,668.85 |
| 30,000 | $0.99453 | $29,835.90 |

