


SMCJ190A/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ190A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ190A/TR13CT-ND - Cut Tape (CT) 13-SMCJ190A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ190A/TR13 |
Description | TVS DIODE 190VWM 308VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26000 | $32.60 |
100 | $2.08480 | $208.48 |
500 | $1.57882 | $789.41 |
1,000 | $1.41549 | $1,415.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.20770 | $3,623.10 |
6,000 | $1.10303 | $6,618.18 |
9,000 | $1.04967 | $9,447.03 |
15,000 | $0.98970 | $14,845.50 |
21,000 | $0.95420 | $20,038.20 |
30,000 | $0.92077 | $27,623.10 |