


SMCJ160CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMCJ160CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ160CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ160CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160CA/TR7 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26000 | $32.60 |
100 | $2.08480 | $208.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.42888 | $714.44 |
1,000 | $1.27886 | $1,278.86 |
1,500 | $1.20237 | $1,803.55 |
2,500 | $1.11630 | $2,790.75 |
3,500 | $1.06527 | $3,728.44 |
5,000 | $1.01567 | $5,078.35 |
12,500 | $0.90673 | $11,334.12 |
25,000 | $0.83940 | $20,985.00 |
50,000 | $0.81018 | $40,509.00 |