


SMCJ13A/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMCJ13A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ13A/TR13CT-ND - Cut Tape (CT) 13-SMCJ13A/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ13A/TR13  | 
Description  | TVS DIODE 13VWM 21.5VC DO214AB  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 13V  | |
Voltage - Breakdown (Min)  | 14.4V  | |
Voltage - Clamping (Max) @ Ipp  | 21.5V  | |
Current - Peak Pulse (10/1000µs)  | 69.8A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.22000 | $5.22 | 
| 10 | $3.23900 | $32.39 | 
| 100 | $2.07140 | $207.14 | 
| 500 | $1.56872 | $784.36 | 
| 1,000 | $1.40644 | $1,406.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.19998 | $3,599.94 | 
| 6,000 | $1.09597 | $6,575.82 | 
| 9,000 | $1.04296 | $9,386.64 | 
| 15,000 | $0.98338 | $14,750.70 | 
| 21,000 | $0.94810 | $19,910.10 | 
| 30,000 | $0.91488 | $27,446.40 | 

