


SMCJ130CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ130CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ130CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ130CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ130CA/TR13 |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.23900 | $32.39 |
| 100 | $2.07140 | $207.14 |
| 500 | $1.56872 | $784.36 |
| 1,000 | $1.40644 | $1,406.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19998 | $3,599.94 |
| 6,000 | $1.09597 | $6,575.82 |
| 9,000 | $1.04296 | $9,386.64 |
| 15,000 | $0.98338 | $14,750.70 |
| 21,000 | $0.94810 | $19,910.10 |
| 30,000 | $0.91488 | $27,446.40 |

