
SMBJ9.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ9.0A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ9.0A/TR13CT-ND - Cut Tape (CT) 13-SMBJ9.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0A/TR13 |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.72360 | $18.09 |
| 100 | $0.61090 | $61.09 |
| 250 | $0.55776 | $139.44 |
| 500 | $0.52568 | $262.84 |
| 1,000 | $0.49929 | $499.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59061 | $1,771.83 |
| 6,000 | $0.53266 | $3,195.96 |
| 9,000 | $0.50310 | $4,527.90 |
| 15,000 | $0.46987 | $7,048.05 |
| 21,000 | $0.45018 | $9,453.78 |
| 30,000 | $0.43104 | $12,931.20 |

