SMBJ8.5A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.72539
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.93672
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.50430

Parametric Equivalent


Central Semiconductor Corp
In Stock: 11,500
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25034
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.35076
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27854
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27854
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.19000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300,000
Unit Price: $1.06978
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 21,215
Unit Price: $3.78000
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5A/TR7

DigiKey Part Number
13-SMBJ8.5A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.5A/TR7
Description
TVS DIODE 8.5VWM 14.4V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.75886$379.43
1,000$0.68242$682.42
1,500$0.64292$964.38
2,500$0.59802$1,495.05
3,500$0.57120$1,999.20
5,000$0.54495$2,724.75
12,500$0.48673$6,084.12
25,000$0.45035$11,258.75
50,000$0.41954$20,977.00
Manufacturers Standard Package