
SMBJ8.0CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ8.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ8.0CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ8.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA/TR13 |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.04500 | $20.45 |
25 | $1.66840 | $41.71 |
100 | $1.24640 | $124.64 |
250 | $1.03884 | $259.71 |
500 | $0.91092 | $455.46 |
1,000 | $0.80386 | $803.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55014 | $1,650.42 |
6,000 | $0.50087 | $3,005.22 |
9,000 | $0.48445 | $4,360.05 |
15,000 | $0.46803 | $7,020.45 |
21,000 | $0.45161 | $9,483.81 |
30,000 | $0.44257 | $13,277.10 |
75,000 | $0.42943 | $32,207.25 |