
SMBJ8.0CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ8.0CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA-AT/TR7 |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.93910 | $469.55 |
1,000 | $0.84691 | $846.91 |
1,500 | $0.79916 | $1,198.74 |
2,500 | $0.74506 | $1,862.65 |
3,500 | $0.71275 | $2,494.62 |
5,000 | $0.68117 | $3,405.85 |
12,500 | $0.61116 | $7,639.50 |
25,000 | $0.56747 | $14,186.75 |
50,000 | $0.54012 | $27,006.00 |