
SMBJ8.0A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ8.0A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ8.0A/TR7CT-ND - Cut Tape (CT) 13-SMBJ8.0A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0A/TR7 |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.27520 | $127.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.79568 | $397.84 |
| 1,000 | $0.70549 | $705.49 |
| 1,500 | $0.65942 | $989.13 |
| 2,500 | $0.60757 | $1,518.93 |
| 3,500 | $0.57684 | $2,018.94 |
| 5,000 | $0.54694 | $2,734.70 |

