
UAD8C05L01-TIP | |
|---|---|
DigiKey Part Number | 13-UAD8C05L01-TIPTR-ND - Tape & Reel (TR) 13-UAD8C05L01-TIPCT-ND - Cut Tape (CT) 13-UAD8C05L01-TIPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAD8C05L01-TIP |
Description | TVS DIODE 5VWM 20VC SOD882 |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.60300 | $16.03 |
| 100 | $0.78270 | $78.27 |
| 500 | $0.65312 | $326.56 |
| 1,000 | $0.45374 | $453.74 |
| 2,000 | $0.39328 | $786.56 |
| 5,000 | $0.36479 | $1,823.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30251 | $3,025.10 |
| 30,000 | $0.29717 | $8,915.10 |
| 50,000 | $0.26692 | $13,346.00 |
| 100,000 | $0.23667 | $23,667.00 |
| 250,000 | $0.23133 | $57,832.50 |

