SMBJ6.0CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.93910
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0CA-AT/TR13

DigiKey Part Number
13-SMBJ6.0CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0CA-AT/TR13
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.72724$2,181.72
6,000$0.66600$3,996.00
9,000$0.63453$5,710.77
15,000$0.59895$8,984.25
21,000$0.57779$12,133.59
30,000$0.55714$16,714.20
75,000$0.54012$40,509.00
Manufacturers Standard Package