
SMBJ58CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ58CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ58CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ58CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA/TR7 |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.88000 | $18.80 |
100 | $1.17910 | $117.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.79466 | $397.33 |
1,000 | $0.70459 | $704.59 |
1,500 | $0.65858 | $987.87 |
2,500 | $0.60679 | $1,516.98 |
3,500 | $0.57611 | $2,016.38 |
5,000 | $0.54624 | $2,731.20 |
12,500 | $0.48063 | $6,007.88 |
25,000 | $0.44005 | $11,001.25 |
50,000 | $0.40592 | $20,296.00 |