
SMAJ120A/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ120A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ120A/TR13CT-ND - Cut Tape (CT) 13-SMAJ120A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120A/TR13 |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.70400 | $17.04 |
100 | $1.06770 | $106.77 |
500 | $0.79060 | $395.30 |
1,000 | $0.70095 | $700.95 |
2,000 | $0.62535 | $1,250.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54330 | $2,716.50 |
10,000 | $0.49252 | $4,925.20 |
15,000 | $0.46663 | $6,999.45 |
25,000 | $0.43753 | $10,938.25 |
35,000 | $0.42029 | $14,710.15 |
50,000 | $0.40353 | $20,176.50 |
125,000 | $0.37509 | $46,886.25 |