Direct

SMBJ5.0A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ5.0A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ5.0A/TR7CT-ND - Cut Tape (CT) 13-SMBJ5.0A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A/TR7 |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.27520 | $127.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.87706 | $438.53 |
| 1,000 | $0.77882 | $778.82 |
| 1,500 | $0.72870 | $1,093.05 |
| 2,500 | $0.67226 | $1,680.65 |
| 3,500 | $0.63879 | $2,235.76 |
| 5,000 | $0.60622 | $3,031.10 |



