
SMBJ45CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ45CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ45CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ45CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45CA/TR7 |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 8.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.72360 | $18.09 |
| 100 | $0.61090 | $61.09 |
| 250 | $0.55776 | $139.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.85932 | $429.66 |
| 1,000 | $0.76189 | $761.89 |
| 1,500 | $0.71215 | $1,068.22 |
| 2,500 | $0.65618 | $1,640.45 |
| 3,500 | $0.62300 | $2,180.50 |
| 5,000 | $0.59070 | $2,953.50 |

