D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ440CA/TR7

DigiKey Part Number
13-SMBJ440CA/TR7TR-ND - Tape & Reel (TR)
13-SMBJ440CA/TR7CT-ND - Cut Tape (CT)
13-SMBJ440CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ440CA/TR7
Description
TVS DIODE 440VWM 713VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.28000$22.80
100$1.43900$143.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.07608$538.04
1,000$0.95862$958.62
1,500$0.89866$1,347.99
2,500$0.83120$2,078.00
3,500$0.79121$2,769.23
5,000$0.75232$3,761.60
12,500$0.66690$8,336.25
25,000$0.61408$15,352.00
50,000$0.56967$28,483.50
Manufacturers Standard Package