
SMBJ43CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ43CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ43CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ43CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.78000 | $7.80 |
25 | $0.68000 | $17.00 |
100 | $0.57560 | $57.56 |
250 | $0.52552 | $131.38 |
500 | $0.49528 | $247.64 |
1,000 | $0.47041 | $470.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45161 | $1,354.83 |
6,000 | $0.44339 | $2,660.34 |
9,000 | $0.43518 | $3,916.62 |
15,000 | $0.42697 | $6,404.55 |
21,000 | $0.38853 | $8,159.13 |
30,000 | $0.37787 | $11,336.10 |