
SMBJ43A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ43A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ43A/TR13CT-ND - Cut Tape (CT) 13-SMBJ43A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43A/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 69.4V |
Mfr | Current - Peak Pulse (10/1000µs) 8.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.27520 | $127.52 |
| 500 | $0.94728 | $473.64 |
| 1,000 | $0.84114 | $841.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70606 | $2,118.18 |
| 6,000 | $0.63791 | $3,827.46 |
| 9,000 | $0.60316 | $5,428.44 |
| 15,000 | $0.56408 | $8,461.20 |
| 21,000 | $0.54094 | $11,359.74 |
| 30,000 | $0.51843 | $15,552.90 |

