64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A-AT/TR7

DigiKey Part Number
13-SMBJ40A-AT/TR7TR-ND - Tape & Reel (TR)
13-SMBJ40A-AT/TR7CT-ND - Cut Tape (CT)
13-SMBJ40A-AT/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A-AT/TR7
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.24400$22.44
100$1.41330$141.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.97506$487.53
1,000$0.86729$867.29
1,500$0.81223$1,218.35
2,500$0.75036$1,875.90
3,500$0.71365$2,497.78
5,000$0.67794$3,389.70
Manufacturers Standard Package