
SMBJ400CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ400CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ400CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ400CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ400CA/TR13 |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.98500 | $9.85 |
25 | $0.86360 | $21.59 |
100 | $0.73570 | $73.57 |
250 | $0.67364 | $168.41 |
500 | $0.63618 | $318.09 |
1,000 | $0.60540 | $605.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67330 | $2,019.90 |
6,000 | $0.65984 | $3,959.04 |
9,000 | $0.56120 | $5,050.80 |
15,000 | $0.53841 | $8,076.15 |
75,000 | $0.49262 | $36,946.50 |