
SMBJ24CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ24CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ24CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ24CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51795 | $1,553.85 |
| 6,000 | $0.50562 | $3,033.72 |
| 9,000 | $0.49329 | $4,439.61 |
| 15,000 | $0.46040 | $6,906.00 |
| 21,000 | $0.43429 | $9,120.09 |
| 150,000 | $0.42998 | $64,497.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.47200 | $14.72 |
| 100 | $0.69880 | $69.88 |
| 500 | $0.69472 | $347.36 |
| 1,000 | $0.69061 | $690.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.44700 | $14.47 |
| 100 | $0.69880 | $69.88 |
| 500 | $0.68238 | $341.19 |
| 1,000 | $0.67416 | $674.16 |

