35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22A/TR13

DigiKey Part Number
13-SMBJ22A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ22A/TR13CT-ND - Cut Tape (CT)
13-SMBJ22A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ22A/TR13
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.03100$20.31
100$1.27520$127.52
500$0.94728$473.64
1,000$0.84114$841.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65377$1,961.31
6,000$0.59066$3,543.96
9,000$0.55848$5,026.32
15,000$0.52230$7,834.50
21,000$0.50087$10,518.27
30,000$0.48003$14,400.90
Manufacturers Standard Package