
SMBJ200CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ200CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ200CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ200CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA/TR7 |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.88500 | $18.85 |
100 | $1.18210 | $118.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.79670 | $398.35 |
1,000 | $0.70639 | $706.39 |
1,500 | $0.66026 | $990.39 |
2,500 | $0.60834 | $1,520.85 |
3,500 | $0.57758 | $2,021.53 |
5,000 | $0.54764 | $2,738.20 |
12,500 | $0.48186 | $6,023.25 |
25,000 | $0.44118 | $11,029.50 |
50,000 | $0.40696 | $20,348.00 |