


5.0SMDJ48A/TR7 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ48A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ48A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ48A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ48A/TR7 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.00500 | $30.05 |
25 | $2.69000 | $67.25 |
100 | $2.33770 | $233.77 |
250 | $2.17064 | $542.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.16770 | $1,083.85 |
1,000 | $2.01991 | $2,019.91 |
1,500 | $1.98295 | $2,974.43 |
2,500 | $1.94601 | $4,865.02 |
3,500 | $1.92137 | $6,724.80 |
5,000 | $1.89058 | $9,452.90 |
12,500 | $1.85881 | $23,235.12 |
25,000 | $1.70618 | $42,654.50 |