Direct

SMBJ18A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ18A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ18A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ18A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A-AT/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.26900 | $22.69 |
| 100 | $1.07700 | $107.70 |
| 500 | $1.00302 | $501.51 |
| 1,000 | $0.92903 | $929.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80872 | $2,426.16 |
| 6,000 | $0.73339 | $4,400.34 |
| 9,000 | $0.69497 | $6,254.73 |
| 15,000 | $0.65180 | $9,777.00 |
| 21,000 | $0.62622 | $13,150.62 |
| 30,000 | $0.60136 | $18,040.80 |
| 75,000 | $0.54681 | $41,010.75 |
| 150,000 | $0.53943 | $80,914.50 |


