
SMBJ180A/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ180A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ180A/TR13CT-ND - Cut Tape (CT) 13-SMBJ180A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ180A/TR13 |
Description | TVS DIODE 180VWM 292VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.78200 | $7.82 |
25 | $0.68160 | $17.04 |
100 | $0.57710 | $57.71 |
250 | $0.52684 | $131.71 |
500 | $0.49656 | $248.28 |
1,000 | $0.47161 | $471.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46922 | $1,407.66 |
6,000 | $0.45276 | $2,716.56 |
9,000 | $0.41983 | $3,778.47 |
15,000 | $0.38952 | $5,842.80 |
21,000 | $0.37884 | $7,955.64 |