
SMBJ16A/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ16A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ16A/TR7CT-ND - Cut Tape (CT) 13-SMBJ16A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A/TR7 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.41200 | $24.12 |
100 | $0.64210 | $64.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.64210 | $321.05 |
1,000 | $0.46922 | $469.22 |
1,500 | $0.46099 | $691.49 |
2,500 | $0.45276 | $1,131.90 |
3,500 | $0.43630 | $1,527.05 |