
SMBJ15A-AT/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMBJ15A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ15A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ15A-AT/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ15A-AT/TR13  | 
Description  | TVS DIODE 15VWM 24.4VC DO214AA  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 15V  | |
Voltage - Breakdown (Min)  | 16.7V  | |
Voltage - Clamping (Max) @ Ipp  | 24.4V  | |
Current - Peak Pulse (10/1000µs)  | 24.6A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.67000 | $3.67 | 
| 10 | $2.22700 | $22.27 | 
| 100 | $1.40980 | $140.98 | 
| 500 | $1.05326 | $526.63 | 
| 1,000 | $0.93815 | $938.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.79156 | $2,374.68 | 
| 6,000 | $0.71766 | $4,305.96 | 
| 9,000 | $0.63636 | $5,727.24 | 
| 15,000 | $0.62364 | $9,354.60 | 
| 21,000 | $0.54727 | $11,492.67 | 

