
SMBJ14CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ14CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ14CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ14CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA-AT/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.16154 | $580.77 |
| 1,000 | $1.03476 | $1,034.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73007 | $2,190.21 |
| 6,000 | $0.66089 | $3,965.34 |
| 9,000 | $0.62560 | $5,630.40 |
| 15,000 | $0.58593 | $8,788.95 |
| 21,000 | $0.56243 | $11,811.03 |
| 30,000 | $0.53960 | $16,188.00 |

