
SMBJ14A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ14A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ14A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ14A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A-AT/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.27400 | $22.74 |
100 | $1.43690 | $143.69 |
500 | $1.07416 | $537.08 |
1,000 | $0.95691 | $956.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80769 | $2,423.07 |
6,000 | $0.73245 | $4,394.70 |
9,000 | $0.69408 | $6,246.72 |
15,000 | $0.65096 | $9,764.40 |
21,000 | $0.62542 | $13,133.82 |
30,000 | $0.60060 | $18,018.00 |
75,000 | $0.56029 | $42,021.75 |