209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130A/TR7

DigiKey Part Number
13-SMBJ130A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ130A/TR7CT-ND - Cut Tape (CT)
13-SMBJ130A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130A/TR7
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
209V
Mfr
Current - Peak Pulse (10/1000µs)
2.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
144V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.03100$20.31
100$1.27520$127.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.87706$438.53
1,000$0.77882$778.82
1,500$0.72870$1,093.05
2,500$0.67226$1,680.65
3,500$0.63879$2,235.76
5,000$0.60622$3,031.10
Manufacturers Standard Package