SMAJ100CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 713
Unit Price: $2.71000
Datasheet
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ100CA/TR13

DigiKey Part Number
13-SMAJ100CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ100CA/TR13
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48507$2,425.35
10,000$0.43574$4,357.40
15,000$0.42702$6,405.30
Manufacturers Standard Package