
SMBJ10CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ10CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ10CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ10CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.88500 | $18.85 |
100 | $1.18210 | $118.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.87818 | $439.09 |
1,000 | $0.77982 | $779.82 |
1,500 | $0.72963 | $1,094.44 |
2,500 | $0.67312 | $1,682.80 |
3,500 | $0.63960 | $2,238.60 |
5,000 | $0.60699 | $3,034.95 |
12,500 | $0.53537 | $6,692.12 |
25,000 | $0.49108 | $12,277.00 |
50,000 | $0.45382 | $22,691.00 |