Direct

SMBJ10A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ10A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ10A-AT/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.07554 | $537.77 |
| 1,000 | $0.95813 | $958.13 |
| 1,500 | $0.89817 | $1,347.26 |
| 2,500 | $0.83077 | $2,076.93 |
| 3,500 | $0.79081 | $2,767.84 |
| 5,000 | $0.75195 | $3,759.75 |
| 12,500 | $0.66658 | $8,332.25 |
| 25,000 | $0.61379 | $15,344.75 |
| 50,000 | $0.56941 | $28,470.50 |


