Direct

SMAJ90CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ90CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ90CA-AT/TR7 |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86334 | $863.34 |
| 2,000 | $0.77282 | $1,545.64 |
| 3,000 | $0.72667 | $2,180.01 |
| 5,000 | $0.67474 | $3,373.70 |
| 7,000 | $0.64395 | $4,507.65 |
| 10,000 | $0.61402 | $6,140.20 |
| 25,000 | $0.54830 | $13,707.50 |
| 50,000 | $0.50768 | $25,384.00 |
| 100,000 | $0.47353 | $47,353.00 |


