
SMAJ85A/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ85A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ85A/TR13CT-ND - Cut Tape (CT) 13-SMAJ85A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85A/TR13 |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69100 | $6.91 |
25 | $0.60240 | $15.06 |
100 | $0.50790 | $50.79 |
250 | $0.46328 | $115.82 |
500 | $0.43614 | $218.07 |
1,000 | $0.41374 | $413.74 |
2,500 | $0.39013 | $975.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49038 | $2,451.90 |
10,000 | $0.44375 | $4,437.50 |
15,000 | $0.41997 | $6,299.55 |
25,000 | $0.39324 | $9,831.00 |
35,000 | $0.37741 | $13,209.35 |
50,000 | $0.36202 | $18,101.00 |
125,000 | $0.33004 | $41,255.00 |