
SMAJ6.0CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ6.0CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ6.0CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ6.0CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CA-HP6/7 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 58.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06220 | $106.22 |
| 500 | $0.78450 | $392.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64317 | $643.17 |
| 2,000 | $0.57300 | $1,146.00 |
| 3,000 | $0.53717 | $1,611.51 |
| 5,000 | $0.49686 | $2,484.30 |
| 7,000 | $0.47296 | $3,310.72 |
| 10,000 | $0.44972 | $4,497.20 |

