
SMAJ58CA-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ58CA-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ58CA-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ58CA-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA-HP6AT/7 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.02200 | $20.22 |
| 100 | $1.26940 | $126.94 |
| 500 | $0.94318 | $471.59 |
| 1,000 | $0.83744 | $837.44 |
| 2,000 | $0.74832 | $1,496.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60343 | $3,017.15 |
| 10,000 | $0.54805 | $5,480.50 |
| 15,000 | $0.51982 | $7,797.30 |
| 25,000 | $0.48809 | $12,202.25 |
| 35,000 | $0.46930 | $16,425.50 |
| 50,000 | $0.45103 | $22,551.50 |


