77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A-HP6/7

DigiKey Part Number
13-SMAJ48A-HP6/7TR-ND - Tape & Reel (TR)
13-SMAJ48A-HP6/7CT-ND - Cut Tape (CT)
13-SMAJ48A-HP6/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48A-HP6/7
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.70200$17.02
100$1.06220$106.22
500$0.78450$392.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.64317$643.17
2,000$0.57300$1,146.00
3,000$0.53717$1,611.51
5,000$0.49686$2,484.30
7,000$0.47296$3,310.72
10,000$0.44972$4,497.20
Manufacturers Standard Package